Datel DMS-20PC-0-RL

Digital Panel Meters 3.5 Digit Voltmeter +-200mV Low Pwr Red

Submit Request for Quote

Unfortunately we do not know of any distributors for DMS-20PC-0-RL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel DMS-20PC-0-RL.

Newark

Datasheet6 pages16 years ago
Datasheet6 pages17 years ago
Datasheet6 pages24 years ago

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-01-01

Descriptions

Descriptions of Datel DMS-20PC-0-RL provided by its distributors.

Digital Panel Meters 3.5 Digit Voltmeter +-200mV Low Pwr Red
7 Seg Numeric LED Display, Red, 9.4mm
Low-Cost, Subminiature Digital Panel Voltmeters
Voltage Meter; No. of Digits/Alpha:3-1/2; Meter Function:DC Voltmeter; Meter Range:± 0mV to ± 200mV; Digit Height:9.4mm; Operating Temperature Range:0°C to +60°C; Accuracy:± 1; Character Size:0.37"; Display Font Color:Red ;RoHS Compliant: No

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMS-20PC0RL
  • DMS20PC0RL