Datel DMS-20LCD-2-5

Voltage Meter; Panel Cutout Height: 0.838
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-DMS-20LCD-2-5Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel DMS-20LCD-2-5.

Farnell

Datasheet6 pages16 years ago
Datasheet6 pages17 years ago

Mouser

Newark

Descriptions

Descriptions of Datel DMS-20LCD-2-5 provided by its distributors.

Voltage Meter; Panel Cutout Height:0.838
Digital Panel Meters +-20V / +5V
Voltage Meter; Panel Cutout Height:0.838"e; Panel Cutout Width:1.336"C; Full Scale Range:+/- 19.99; Display Technology:LED; Number of Digits/Alpha:3-1/2; Meter Signal Input:Voltage; Meter Output:Voltage; Accuracy: 1 RoHS Compliant: No

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC