Datel DMS-20LCD-0-9-C

Digital Panel Meters +-200mV / +9V
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DMS-20LCD-0-9-C. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel DMS-20LCD-0-9-C.

element14 APAC

Datasheet6 pages15 years ago

Farnell

Mouser

Descriptions

Descriptions of Datel DMS-20LCD-0-9-C provided by its distributors.

Digital Panel Meters +-200mV / +9V
DPM, LCD, 3.5DIGIT, 9V; No. of Digits / Alpha: 3-1/2; Meter Function: DC Voltage; Meter Range: -200mV to +200mV; Digit Height: 9.4mm; Panel Cutout Height: 21.3mm; Panel Cutout Width: 33.9mm; Supply Voltage Min: 7.5V; Supply Vol
Voltage Meter; Panel Cutout Height:0.838"; Panel Cutout Width:1.336"; Full Scale Range:± 199.9; Display Technology:LED; No. of Digits/Alpha:3-1/2; Meter Signal Input:Voltage; Meter Output:Voltage; Accuracy:± 1 ;RoHS Compliant: Yes

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC