Datel DCA-20PC-6-DC1-RL-C

Digital Panel Meters 0-19.99A input range 3 1/2 Digit Red LED
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DCA-20PC-6-DC1-RL-C. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel DCA-20PC-6-DC1-RL-C.

element14 APAC

Datasheet6 pages15 years ago
Datasheet6 pages16 years ago

Newark

Farnell

Mouser

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Datel DCA-20PC-6-DC1-RL-C provided by its distributors.

Digital Panel Meters 0-19.99A input range 3 1/2 Digit Red LED
DC AMMETER 20A 5-40V POWER; No. of Digits / Alpha: 3-1/2; Meter Function: DC Current; Meter Range: 0A to 19.99A; Digit Height: 9.4mm; Panel Cutout Height: 21.29mm; Panel Cutout Width: 33.93mm; Supply Voltag 16M5579
DC AMMETER 20A 5-40V PWR; No. of Digits / Alpha:3-1/2; Meter Function:DC Amps; Meter Range:0A to 19.99A; Digit Height:9.4mm; Power Consumption:75mW; Operating Temperature Range:0°C to +60°C; Supply Voltage Range DC:5V to 40V ;RoHS Compliant: Yes

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC