Datel BWR-12_210-D24

DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid

Submit Request for Quote

Unfortunately we do not know of any distributors for BWR-12_210-D24. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel BWR-12_210-D24.

IHS

Datasheet5 pages24 years ago

Mouser

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-09-01

Descriptions

Descriptions of Datel BWR-12_210-D24 provided by its distributors.

DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
Isolated DC-DC Converters 5W 24V/+-12V +-210mA
2-OUTPUT 5 W Dc-dc Reg Pwr Supply Module
DC-DC Converter; Supply Voltage:24V; Output Voltage:12V; Number of Outputs:2; Power Rating:5W; Mounting Type:PC Board Surface Mount; Series:BWR; Isolation Voltage:1000V; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • BWR-12/210-D24
  • BWR12/210D24