Datel ACM20-5-AC1-R-C

POWER METER; No. of Digits / Alpha: 4; Me; Meter Function: AC Current AC Voltage Frequency Power;
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ACM20-5-AC1-R-C. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel ACM20-5-AC1-R-C.

element14 APAC

Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Farnell

Newark

element14

Descriptions

Descriptions of Datel ACM20-5-AC1-R-C provided by its distributors.

POWER METER; No. of Digits / Alpha:4; Me; Meter Function:AC Current AC Voltage Frequency Power;
DPM, AC POWER, 32A, POWER FACTOR; No. of Digits / Alpha:4; Meter Function:AC Amps / AC Volts / Power; Meter Range:0A to 32A / 85V to 264V / 0W to 9999W; Digit Height:9.14mm; Supply Voltage Range:85V AC to 264V AC; Power Consumption:250mW; Operating Temperature Range:0°C to +60°C; Input Current Range:0A to 32A

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC