Datel ACA-20PC-2-AC1-RL-C

Digital Panel Meters 0-19.99A input range 3 1/2 digit red LED
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ACA-20PC-2-AC1-RL-C. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel ACA-20PC-2-AC1-RL-C.

element14 APAC

Datasheet6 pages16 years ago

Farnell

Mouser

Descriptions

Descriptions of Datel ACA-20PC-2-AC1-RL-C provided by its distributors.

Digital Panel Meters 0-19.99A input range 3 1/2 digit red LED
Current Meter; Full Scale Range:± 19.99; No. of Digits/Alpha:3-1/2; Meter Signal Input:Current/Voltage; Meter Output:Current; Accuracy:± 0.15%; Character Height:0.37"; Meter Functions:AC Ammeter; Signal Input Type:19.99A RoHS Compliant: Yes
DPM, LED, RED, AC AMMETER; No. of Digits / Alpha:3-1/2; Meter Function:Current; Meter Range:0A to 20A; Digit Height:9.4mm; Supply Voltage Range:85V AC to 264V AC; Operating Temperature Range:0°C to +60°C; Accuracy:± 6 Counts; Accuracy %:0.15%; Approval Category:CSA & UL Recognised; Bezel Height:22.4mm; Bezel Width:35mm; Character Height:9.4mm; Display Area Depth:25.4mm; Display Technology:LED; External Depth:51.1mm; External Length / Height:20.3mm; External Width:33mm; Full Scale Reading:19.99 A; LED Colour:Red; Operating Temperature Max:60°C; Operating Temperature Min:0°C; Panel Cutout Height:21.29mm; Panel Cutout Width:33.93mm; Range:0 - 20A; Sample Rate:2.5 reading per second; Standard:Built-in Current Transformer; Supply Current:50mA; Supply Voltage:120VAC; Supply Voltage AC Max:264VAC; Supply Voltage AC Min:85VAC

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC