Datel ACA-20PC-1-AC1-RL

Digital Panel Meters 0-1.999A input range 3 1/2 digit red LED
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-ACA-20PC-1-AC1-RLContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel ACA-20PC-1-AC1-RL.

Mouser

Datasheet6 pages18 years ago

Newark

Descriptions

Descriptions of Datel ACA-20PC-1-AC1-RL provided by its distributors.

Digital Panel Meters 0-1.999A input range 3 1/2 digit red LED
Current Meter; Panel Cutout Height:0.838"; Panel Cutout Width:1.336"; Full Scale Range:± 1.999; No. of Digits/Alpha:3-1/2; Meter Signal Input:Current; Meter Output:Current; Accuracy:± 0.15%; Character Height:0.37" ;RoHS Compliant: No

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC