Dantona Industries CUSTOM-597

Dantona CUSTOM-597 Alarm Panel Battery, 2.4V, 2.4V, Nickel Metal Hydride
$ 6.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dantona Industries CUSTOM-597.

Newark

Datasheet4 pages3 years ago

Descriptions

Descriptions of Dantona Industries CUSTOM-597 provided by its distributors.

Dantona CUSTOM-597 Alarm Panel Battery, 2.4V, 2.4V, Nickel Metal Hydride
ALARM PANEL BATTERY NICKEL METAL HYDRIDE (NIMH) 2.4 VOLT 750 MAH
IGT STH-80004 NiMH Battery 2.4V 750mAh
RECHARGEABLE BATT, 2.4V, 750MAH, NIMH; Battery Voltage:2.4V; Battery Technology:Nickel Metal Hydride; Battery Capacity:750mAh; Battery Size Code:-; Battery Terminals:-; Pack Quantity:1; Battery Type / Size:-; Weight:2oz RoHS Compliant: NA

Manufacturer Aliases

Dantona Industries has several brands around the world that distributors may use as alternate names. Dantona Industries may also be known as the following names:

  • DANTONA
  • Dantona Industries Inc
  • DANTONA INDUSTR
  • DANTONA INC
  • DANTONA INDUSTRIES/EDGE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUSTOM597