Daniels Manufacturing AFM8

Adj Crimp Tool M22520/2-01 359-21 for 20-32 AWG
$ 782

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Daniels Manufacturing AFM8.

IHS

Datasheet2 pages10 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-14.49%

Descriptions

Descriptions of Daniels Manufacturing AFM8 provided by its distributors.

Adj Crimp Tool M22520/2-01 359-21 for 20-32 AWG
HAND CRIMP TOOL, ADJUSTABLE, 32-20AWG; Crimp Tool Type: Hand; For Use With: 32-20AWG Wire Splices; Product Range: -; SVHC: No SVHC (15-Jan-2019)
CRIMP TOOL, HAND, 32-20AWG; Crimp Tool Type:Hand; For Use With:Amphenol MotionGrade M23 & M40 Series 32-20AWG Contacts; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Daniels Manufacturing has several brands around the world that distributors may use as alternate names. Daniels Manufacturing may also be known as the following names:

  • Daniels
  • Daniels Mfg
  • Daniels Manufacturing Corporation
  • DANIELS MANUFACTURING CORP
  • DANIELS MANUFACTURI
  • DANIELS TOOLS
  • Daniels Manuf Corp
  • DMC Tools
  • DANIEL MANUFACTURING CORP
  • TIGER POWER SUPPLIES
  • DANIELS DMC
  • OPT INDUSTRIES INC
  • DANIELS MFG CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFM8.