Danfoss 084Z2019

Temp Sensor, Mbt, 3270; 1.57" Length, M10 X 1, -58-572F Range, Ohm Out, Deutsch
$ 181.16
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)084Z201901Bulk
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Danfoss 084Z2019.

RS (Formerly Allied Electronics)

Datasheet8 pages10 years ago
Datasheet8 pages0 years ago

Descriptions

Descriptions of Danfoss 084Z2019 provided by its distributors.

TEMP SENSOR, MBT, 3270; 1.57" LENGTH, M10 X 1, -58-572F RANGE, OHM OUT, DEUTSCH
Danfoss MBT 3270 - 084Z2019
084Z2019 Danfoss MBT3270 temperature sensor. The flexible temperature sensor MBT 3270 can be used in many industrial applications such as: Air Compressors, Mobile Hydraulics and Exhaust gas return systems. In other words application where robustness, size and performance are essentials. The sensor can be equipped with different sensing element (RTD, NTC and PTC) and is available with different electrical connections (Cable, Delphi Metri Pack, AMP junior power Timer, Deutsch DT04 connectors mate with this). • Robust, high protection against moisture• Fixed measuring insert• Brass or stainless steel• Very low response times• Temperature range up to 300°C For an article on the Danfoss MBT 3270 used in car racing applications please click this link!

Manufacturer Aliases

Danfoss has several brands around the world that distributors may use as alternate names. Danfoss may also be known as the following names:

  • Danfuss
  • Danfoss Drives
  • Danfoss Inc
  • DANFOSS ELEC
  • DANFOSS ELECTRIC HEATING
  • DANFOSSSP
  • DANFOSS CONTROLS
  • DANFOSS A/S
  • Sauer-Danfoss
  • DANFOSS HIGH PRESSURE PUMPS
  • Danfoss Electronics
  • Danfoss Randall
  • Danfoss Heating