Danfoss 061B100966

Pressure Switch, 150 Bar Range, 1/4" Connect, Female, 06 Bar Regulation, SPDT, Low Pressure, PG11
$ 422.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Danfoss 061B100966.

Peerless Electronics

Datasheet6 pages10 years ago

TME

Descriptions

Descriptions of Danfoss 061B100966 provided by its distributors.

PRESSURE SWITCH, 150 BAR RANGE,1/4" CONNECT,FEMALE,06 BAR REGULATION,SPDT,LOW PRESSURE,PG11
REGULATION RANGE PE 1 00 6 00 AUTO AND G P CONNECT 1 4 ENCL RATING IP IP65 MAX P
061B100966 061B100966 061B100966 MBC 5100-2231-1DB
Danfoss 061B100966 - 061B100966
061B100966, Danfoss, Block-type differential pressure switch, MBC 5100 series, SPDT, IP65 enclosure, 1-6 bar, low pressure diaphragm (.5 - 25 bar), .5A at 250V (AC 15) or 12W at 125V (DC 13), Pg 11 plug (DIN 43650 A), G 1/4 female with flange connection. MBC 5100-2231-1DB04 MBC pressure switches are used in marine applications where space and reliability are the most important features. MBCs are compact pressure switches, designed according to our new block design to survive in the harsh conditions known from machine rooms onboard ships.MBCs have high vibration resistance and feature all commonly marine approvals. The fixed, but low differential guarantees accurate monitoring of critical pressures.

Manufacturer Aliases

Danfoss has several brands around the world that distributors may use as alternate names. Danfoss may also be known as the following names:

  • Danfuss
  • Danfoss Drives
  • Danfoss Inc
  • DANFOSS ELEC
  • DANFOSS ELECTRIC HEATING
  • DANFOSSSP
  • DANFOSS CONTROLS
  • DANFOSS A/S
  • Sauer-Danfoss
  • DANFOSS HIGH PRESSURE PUMPS
  • Danfoss Electronics
  • Danfoss Randall
  • Danfoss Heating