Danfoss 060L312166

Temperature Switch, Type KPS79, 122-212F, 7.2-28.8F Differential, Rigid Sensor
$ 313.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Danfoss 060L312166.

RS (Formerly Allied Electronics)

Datasheet7 pages9 years ago
Datasheet8 pages0 years ago

Peerless Electronics

TME

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Danfoss 060L312166 provided by its distributors.

TEMPERATURE SWITCH, TYPE KPS79, 122-212F, 7.2-28.8F DIFFERENTIAL, RIGID SENSOR
KPS79 THERMOSTAT M/8 M/8 50-100C 75MM RIGID 13 X 63 MM SENSOR
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
060L312166, (060L-312166) is a robust Danfoss KPS temperature switch/ thermostat with high level of enclosure and resistance to shock and vibration; rigid sensor 75mm; 50-100°C; 220°C max; available with all relevant land and marine approvals. This Danfoss heavy duty temperature switch has an IP67 rated enclosure. 060L312166 is sturdy and is sea water resistant. 060L312166 is part of the Danfoss KPS 79 series.In the KPS thermostats series, special attention has been given to meeting important demands for a high level of enclosure, a robust, compact construction and resistance to shock and vibration. The KPS range covers most outdoor as well as indoor application requirements, and are suitable for use in monitoring, alarm and regulation systems in factories, diesel plant, compressors, power station and on board ships.

Manufacturer Aliases

Danfoss has several brands around the world that distributors may use as alternate names. Danfoss may also be known as the following names:

  • Danfuss
  • Danfoss Drives
  • Danfoss Inc
  • DANFOSS ELEC
  • DANFOSS ELECTRIC HEATING
  • DANFOSSSP
  • DANFOSS CONTROLS
  • DANFOSS A/S
  • Sauer-Danfoss
  • DANFOSS HIGH PRESSURE PUMPS
  • Danfoss Electronics
  • Danfoss Randall
  • Danfoss Heating