Danfoss 060L311866

Temperature Switch, Type KPS77; 68-140F, 5.4-25.2F Differential, Rigid Sensor
$ 311.285
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Danfoss 060L311866.

RS (Formerly Allied Electronics)

Datasheet7 pages9 years ago
Datasheet8 pages0 years ago

TME

Inventory History

3 month trend:
-72.73%

Descriptions

Descriptions of Danfoss 060L311866 provided by its distributors.

TEMPERATURE SWITCH, TYPE KPS77; 68-140F, 5.4-25.2F DIFFERENTIAL, RIGID SENSOR
Danfoss KPS77 - 060L311866
KPS77 THERMOSTAT M/8
Kps-77 Temp Control
060L311866 Danfoss temperature switch. Danfoss rugged KPS series thermostats series features special attention given to meeting important demands for a high level of enclosure, a robust, compact construction and resistance to shock and vibration. The 060L311866 KPS range covers most outdoor as well as indoor application requirements, and are suitable for use in monitoring, alarm and regulation systems in factories, diesel plant, compressors, power station and on board ships. Temperature ranges: -10 to +200 deg C, Gold plated contact systems, Adjustable or fixed differential, Robust and compact construction. Resistance to shock and vibrations. Enclosure IP67. Sturdy and sea water resistant. See attached spec sheet for exact specifications.

Manufacturer Aliases

Danfoss has several brands around the world that distributors may use as alternate names. Danfoss may also be known as the following names:

  • Danfuss
  • Danfoss Drives
  • Danfoss Inc
  • DANFOSS ELEC
  • DANFOSS ELECTRIC HEATING
  • DANFOSSSP
  • DANFOSS CONTROLS
  • DANFOSS A/S
  • Sauer-Danfoss
  • DANFOSS HIGH PRESSURE PUMPS
  • Danfoss Electronics
  • Danfoss Randall
  • Danfoss Heating