Danfoss 060L310666

KPS81 Thermostat M/10, SPDT Gold, Adjust., Female, Metal Cable Gl., IP67, Armored Cap Tube
$ 391.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Danfoss 060L310666.

RS (Formerly Allied Electronics)

Datasheet7 pages9 years ago
Datasheet8 pages0 years ago

Peerless Electronics

TME

Descriptions

Descriptions of Danfoss 060L310666 provided by its distributors.

KPS81 THERMOSTAT M/10, SPDT GOLD, ADJUST., FEMALE, METAL CABLE GL., IP67, ARMORED CAP TUBE
TEMPERATURE SWITCH, TYPE KPS81; 140-302F, 9.0-45F DIFFERENTIAL, ARMORED SENSOR
DANFOSS 060L310666 Kps-81 Thermostat
060L310666, Robust KPS temperature switch/ thermostat with high level of enclosure and resistance to shock and vibration; remote sensor with armoured tube; 2m; 60-150°C; 250°C max; available with all relevant land and marine approvals. 060L310666 is a Heavy duty Temperature switch. KPS81 THERMOSTAT/2M cap tube/60 - 150 °C

Manufacturer Aliases

Danfoss has several brands around the world that distributors may use as alternate names. Danfoss may also be known as the following names:

  • Danfuss
  • Danfoss Drives
  • Danfoss Inc
  • DANFOSS ELEC
  • DANFOSS ELECTRIC HEATING
  • DANFOSSSP
  • DANFOSS CONTROLS
  • DANFOSS A/S
  • Sauer-Danfoss
  • DANFOSS HIGH PRESSURE PUMPS
  • Danfoss Electronics
  • Danfoss Randall
  • Danfoss Heating