Danfoss 060G5709

Pressure Transmitter, Mbs 3050; 0-507 Psig, 9/16-18 Unf , 4-20MA Output
$ 455.1
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)060G570901Bulk
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Danfoss 060G5709.

RS (Formerly Allied Electronics)

Datasheet6 pages8 years ago
Datasheet8 pages0 years ago

Descriptions

Descriptions of Danfoss 060G5709 provided by its distributors.

PRESSURE TRANSMITTER, MBS 3050; 0-507 PSIG, 9/16-18 UNF , 4-20MA OUTPUT
060G5709, The compact heavy duty pressure transmitter MBS 3050 is designed for use in hydraulic applications with severe medium influences like cavitation, liquid hammer or pressure peaks and offers a reliable pressure measurement, even under harsh environmental conditions. The 060G5709 flexible pressure transmitter program covers a 4-20 mA output signal, absolute and gauge (relative) versions, measuring ranges from 0-1 to 0-600 bar and a wide range of pressure- and electrical connections. Excellent vibration stability, robust construction, and a high degree of EMC/EMI protection equip the pressure transmitter to meet the most stringent industrial requirements. 4 - 20 mA output signal Operating temperature -40 to 85° C. Measuring range 0 - 600 bar. Standard pressure connection DIN 3852 - G 1/4A With integrated pulse-snubber especially suited for hydraulic applications. Allow 4-5 weeks delivery, NCNR SPECIAL ORDER.

Manufacturer Aliases

Danfoss has several brands around the world that distributors may use as alternate names. Danfoss may also be known as the following names:

  • Danfuss
  • Danfoss Drives
  • Danfoss Inc
  • DANFOSS ELEC
  • DANFOSS ELECTRIC HEATING
  • DANFOSSSP
  • DANFOSS CONTROLS
  • DANFOSS A/S
  • Sauer-Danfoss
  • DANFOSS HIGH PRESSURE PUMPS
  • Danfoss Electronics
  • Danfoss Randall
  • Danfoss Heating