Danfoss 060G3747

Pressure Transmitter, Mbs 3100; 0-23 Psig, 1/4-18 Npt , 4-20MA Output
$ 803.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Danfoss 060G3747.

RS (Formerly Allied Electronics)

Datasheet6 pages8 years ago
Datasheet8 pages0 years ago

Descriptions

Descriptions of Danfoss 060G3747 provided by its distributors.

PRESSURE TRANSMITTER, MBS 3100; 0-23 PSIG, 1/4-18 NPT , 4-20MA OUTPUT
SENSOR MBS 3100-1221-A6EC04-0
060G3747 Danfoss marine pressure transducer/sensor/transmitter. Danfoss MBS 3100 series. The compact ship approved pressure transmitter MBS 3100 is designed for use in almost all marine applications, and offers a reliable pressure measurement, even under harsh environmental conditions. The flexible pressure transmitter program is approved according to LR, DNV, GL, RINA, ABS, BV, NKK, PRS, MRS requirements and covers a 4-20 mA output signal, absolute and gauge (relative) versions, measuring ranges from 0-1 to 0-600 bar, plug and cable connections and a wide range of pressure connections. Excellent vibration stability, robust construction, and a high degree of EMC/EMI protection equip the pressure transmitter to meet the most stringent marine requirements. • 4 - 20 mA output signal • Operating temperature -40 to 85° C • Measuring range 0 - 600 bar • Standard pressure connection G 1/4A DIN 16288, G 1/4A, O-ring DIN 3852 G 1/2A DIN 16288 • Available with all relevant marine approvals • 060g3747 is suited for marine applications

Manufacturer Aliases

Danfoss has several brands around the world that distributors may use as alternate names. Danfoss may also be known as the following names:

  • Danfuss
  • Danfoss Drives
  • Danfoss Inc
  • DANFOSS ELEC
  • DANFOSS ELECTRIC HEATING
  • DANFOSSSP
  • DANFOSS CONTROLS
  • DANFOSS A/S
  • Sauer-Danfoss
  • DANFOSS HIGH PRESSURE PUMPS
  • Danfoss Electronics
  • Danfoss Randall
  • Danfoss Heating