Danfoss 060G1413

Pressure Transmitter, Mbs 3000, Compact, Atex, 4-20MA Output, 0-16BAR, G1/2 Male
$ 429.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Danfoss 060G1413.

RS (Formerly Allied Electronics)

Datasheet6 pages8 years ago
Datasheet8 pages0 years ago

Peerless Electronics

Descriptions

Descriptions of Danfoss 060G1413 provided by its distributors.

PRESSURE TRANSMITTER, MBS 3000, COMPACT, ATEX, 4-20MA OUTPUT, 0-16BAR, G1/2 MALE
PRESSURE TRANSMITTER, MBS 3000; 0-232 PSIG, G 1/4A , 4-20MA OUTPUT
060G1413, Danfoss, MBS 3000, Compact pressure transmitter The compact pressure transmitter MBS 3000 is designed for use in almost all industrial applications, and offers a reliable pressure measurement, even under harsh environmental conditions. The flexible pressure transmitter programme covers a 4-20 mA output signal, absolute and gauge (relative) versions, measuring ranges from 0-1 to 0-600 bar and a wide range of pressure- and electrical connections. Excellent vibration stability, robust construction, and a high degree of EMC/EMI protection equip the pressure transmitter to meet the most stringent industrial requirements. 4 - 20 mA output signal. Operating temperature -40 to 85° C. Measuring range 0 - 600 bar. Standard pressure connection G 1/4A ISO 228/1. For use in severe industrial environments such as pumps, compressors, pneumatics and water treatment.

Manufacturer Aliases

Danfoss has several brands around the world that distributors may use as alternate names. Danfoss may also be known as the following names:

  • Danfuss
  • Danfoss Drives
  • Danfoss Inc
  • DANFOSS ELEC
  • DANFOSS ELECTRIC HEATING
  • DANFOSSSP
  • DANFOSS CONTROLS
  • DANFOSS A/S
  • Sauer-Danfoss
  • DANFOSS HIGH PRESSURE PUMPS
  • Danfoss Electronics
  • Danfoss Randall
  • Danfoss Heating