Danfoss 060B200866

Differential Pressure Switch, Fixed 0.41 Bar, 1/4" Connect, 45(S) Reset, Swivel Cable Connect
$ 157.54
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)060B20086601Bulk
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Danfoss 060B200866.

Peerless Electronics

Datasheet6 pages11 years ago

Descriptions

Descriptions of Danfoss 060B200866 provided by its distributors.

DIFFERENTIAL PRESSURE SWITCH, FIXED 0.41 BAR, 1/4" CONNECT, 45(S) RESET,SWIVEL CABLE CONNECT
MP 54, 1/4 FLARE, UL APPROVAL RELAY RELEASE TIME 45S | Danfoss 060B200866
060B200866, Danfoss, Pressure Switch. MP 54 differential pressure switch, fixed differential, low differential pressure. Control voltage: 230 V or 115 V a.c. or d.c;Permissible voltage variation: +10 - -15%;Max. working pressure = 17 bar; Max. test pressure = 22 bar; Operation range, LP side: –1 - 12 bar Pe; Temperature compensation: The time relay is temperature-compensated in the range -40 - +60°C; Screwed cable entry: Pg 13.5; Max. bellows temperature: 100°C; Enclosure: IP 20 to IEC 529.

Manufacturer Aliases

Danfoss has several brands around the world that distributors may use as alternate names. Danfoss may also be known as the following names:

  • Danfuss
  • Danfoss Drives
  • Danfoss Inc
  • DANFOSS ELEC
  • DANFOSS ELECTRIC HEATING
  • DANFOSSSP
  • DANFOSS CONTROLS
  • DANFOSS A/S
  • Sauer-Danfoss
  • DANFOSS HIGH PRESSURE PUMPS
  • Danfoss Electronics
  • Danfoss Randall
  • Danfoss Heating