Danfoss 060-5248

6 in. /108#Low 100/465#H SPDT 36 in.
$ 277.29
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)060-524801Bulk
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Danfoss 060-5248.

Peerless Electronics

Datasheet6 pages10 years ago

Descriptions

Descriptions of Danfoss 060-5248 provided by its distributors.

6 in. /108#Low 100/465#H SPDT 36 in.
KPU15 PRESSURE SWITCH M/10
060-5248, DANFOSS pressure switch. KPU15, KPU pressure switch, dualKPU dual pressure switches are for use on commercial refrigeration and air conditioning systems to rotect compressor against excessively low suction pressure or excessively high discharge pressure.KPU dual pressure switches are compatible with non aggressive fluorinated refrigerants. Standard enclosure is NEMA1.KPU dual pressure switches are fitted with the Single-Pole, Single-Throw (SPST) or Single-Pole Double-Throw (SPDT) switches, suitable for direct as well as indirect (with a contactor) control.Three versions of switch operation are available: Automatic on LP and HP sides, automatic on LP and manual reset on HP, convertible manual or automatic on LP and HP sides.

Manufacturer Aliases

Danfoss has several brands around the world that distributors may use as alternate names. Danfoss may also be known as the following names:

  • Danfuss
  • Danfoss Drives
  • Danfoss Inc
  • DANFOSS ELEC
  • DANFOSS ELECTRIC HEATING
  • DANFOSSSP
  • DANFOSS CONTROLS
  • DANFOSS A/S
  • Sauer-Danfoss
  • DANFOSS HIGH PRESSURE PUMPS
  • Danfoss Electronics
  • Danfoss Randall
  • Danfoss Heating