Danfoss 018F6185

DANFOSS 018F6185 Coil, 120V, 60 Hz with Din-Plug and Cap
$ 114.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Danfoss 018F6185.

RS (Formerly Allied Electronics)

Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Danfoss 018F6185 provided by its distributors.

DANFOSS 018F6185 Coil,120V,60 Hz with Din-Plug and Cap
Coil 10W 115V Ac 60Hz Din Conn | Danfoss 018F6185
COIL BE115CS 100/115V 50/60HZ CAP
018F6185 Danfoss solenoid valve coil, Ambient temperature: -40 - +80°C (NC valve), -40 - +55°C (NO valve). Permissible voltage variation: +10 - -15%, as double frequency coils: ±10%, a.c. coils for 220-230 / 380-400 V: +6 - -15%, as double frequency coils: +6 - -10%. Enclosure: IP 20. DIN plugs: The three pins on the coil can be fitted with spade tabs, 6.3 mm wide (to DIN 46247). The two current carrying pins can also be fitted with spade tabs, 4.8 mm wide. Max. lead cross section: 1.5 mm2. Use of the protective cap supplied will prevent inadvertent contact with live parts. Holding: 10 W/21 VA. Inrush: 44 VA. Type BE115BS

Manufacturer Aliases

Danfoss has several brands around the world that distributors may use as alternate names. Danfoss may also be known as the following names:

  • Danfuss
  • Danfoss Drives
  • Danfoss Inc
  • DANFOSS ELEC
  • DANFOSS ELECTRIC HEATING
  • DANFOSSSP
  • DANFOSS CONTROLS
  • DANFOSS A/S
  • Sauer-Danfoss
  • DANFOSS HIGH PRESSURE PUMPS
  • Danfoss Electronics
  • Danfoss Randall
  • Danfoss Heating