Danfoss 009G8069

009G8069, Danfoss, GBC 67s ball valve cap strap S/1
$ 397.71
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)009G806901Bulk
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Danfoss 009G8069.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Peerless Electronics

Descriptions

Descriptions of Danfoss 009G8069 provided by its distributors.

009G8069, Danfoss, GBC 67s ball valve cap strap S/1
DANFOSS 009G8069 Refrig Ball Valve, 2-5/8" ODF, 650 psi. More details: Refrigeration Ball Valve, Flow Bi-directional, Connection Size 2-5/8 In. ODF, Outside Dia. 2-5/8 In., Material Brass, Max. Working Pressure 650 psi, For Use With Commercial Refrigeration, Includes 1/4 In. SAE Service Port

Manufacturer Aliases

Danfoss has several brands around the world that distributors may use as alternate names. Danfoss may also be known as the following names:

  • Danfuss
  • Danfoss Drives
  • Danfoss Inc
  • DANFOSS ELEC
  • DANFOSS ELECTRIC HEATING
  • DANFOSSSP
  • DANFOSS CONTROLS
  • DANFOSS A/S
  • Sauer-Danfoss
  • DANFOSS HIGH PRESSURE PUMPS
  • Danfoss Electronics
  • Danfoss Randall
  • Danfoss Heating