Danfoss 003N0045

003N0045 Connection/tube mounting kit AVTA 15 Thermostatic valve 25-65°C
$ 487.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Danfoss 003N0045.

TME

Datasheet18 pages0 years ago

Descriptions

Descriptions of Danfoss 003N0045 provided by its distributors.

003N0045 Connection/tube mounting kit AVTA 15 Thermostatic valve 25-65°C
AVTA 15 WATER REG. VALVE 25-65 DEGREES CELSIUS M/10
003N1045 Danfoss AVTA thermostatic valve. AVTA 15 G 1/2 77 - 149F 6.5, 003N0045 is CE approved. Pipe Size: G 1/2", Seals: NBR, Cv Factor: 2.20, Min. Pressure: 0 psi, Max. Pressure (AC/DC): 232.00 psi, Regulating Range: 77 - 149°F, Sensor Length: 6.5 ft. The AVTA thermostatically operated cooling valve is intended to proportionally control cooling processes. By placing the sensing bulb in the medium to be cooled, the AVTA will control the flow of cooling medium. • "Set and Forget!" The AVTA requires no power supply and is self-acting.

Manufacturer Aliases

Danfoss has several brands around the world that distributors may use as alternate names. Danfoss may also be known as the following names:

  • Danfuss
  • Danfoss Drives
  • Danfoss Inc
  • DANFOSS ELEC
  • DANFOSS ELECTRIC HEATING
  • DANFOSSSP
  • DANFOSS CONTROLS
  • DANFOSS A/S
  • Sauer-Danfoss
  • DANFOSS HIGH PRESSURE PUMPS
  • Danfoss Electronics
  • Danfoss Randall
  • Danfoss Heating