Vishay RNX0251M00FKLB

Fixed Resistor, Metal Oxide, 0.5W, 1000000ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RNX0251M00FKLB.

Official Datasheet14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-05-24
LTD Date2021-11-24

Related Parts

Through Hole Metal Film Resistor, Ccf50 Series, 1 Mohm, 330 Mw, - 1%, 200 V, Axial Leaded
Fixed Resistor, Metal Film, 0.33W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Oxide, 1.2W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622188-1
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Stackpole ElectronicsRNF18FTD1M00
Fixed Resistor, Metal Film, 0.125W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1M00
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RNX0251M00FKLB provided by its distributors.

Fixed Resistor, Metal Oxide, 0.5W, 1000000ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Oxide 1M Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole Lacer Pack
DO NOT USE RNX-1/4 1M 1% T-1 L05
RESISTOR, METAL OXIDE, 1MOHM, 500mW, 1%; Resistance:1Mohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:750V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Metal Oxide; Termination Type:Axial Leaded ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric