Dagnall D3688.

TRANSFORMER, 200VA 2X 12V; Power Rating: 200VA; Secondary Voltages: 2 x 12V; Current Rating: 8.3A; Isolation...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACD3688.01
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Dagnall D3688..

Farnell

Datasheet3 pages22 years ago
Datasheet5 pages24 years ago
Datasheet1 page26 years ago

Descriptions

Descriptions of Dagnall D3688. provided by its distributors.

TRANSFORMER, 200VA 2X 12V; Power Rating:200VA; Secondary Voltages:2 x 12V; Current Rating:8.3A; Isolation Transformer Primary Voltages:-; Plug Type:-; Product Range:-; AC Power:200VA; External Depth:85mm; External Length
TRANSFORMER, 200VA 2X 12V; Voltages, Primary:0-110, 0-110-130; Voltages, Secondary:0-12, 0-12; Power, per Secondary Winding:100VA; AC Power:200VA; External Depth:85mm; External Length / Height:84mm; Fixing Centres LxW:68 x 60 x 2BA; Pitch:0.1"; Standard:BS415; Voltage, Flash Test:4kV; Voltage, Output:12V; Voltage, Output 2 Max:12V; Width, External:96mm; Current Rating:8.3A; Regulation:5%

Manufacturer Aliases

Dagnall has several brands around the world that distributors may use as alternate names. Dagnall may also be known as the following names:

  • DAGNALL ELECTRONICS
  • D3OO9 6VA TRANSFORMER DAGNALL ELECTRONICS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3688