Dagnall D3009

TRANSFORMER, 6VA, 2 X 9V; Power Rating: 6VA; Secondary Voltages: 2 x Current Rating: 330mA; Isolation Transformer...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for D3009. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Dagnall D3009.

Farnell

Datasheet4 pages23 years ago
Datasheet1 page24 years ago

Descriptions

Descriptions of Dagnall D3009 provided by its distributors.

TRANSFORMER, 6VA, 2 X 9V; Power Rating:6VA; Secondary Voltages:2 x Current Rating:330mA; Isolation Transformer Primary Voltages:1 230V; Plug
TRANSFORMER, 6VA, 2 X 9V; Transformer Type:Encapsulated; Voltages, Secondary:0-9, 0-9; Power, per Secondary Winding:3VA; Current Rating, Secondary:315mA; Mounting Type:PCB; Approval Bodies:BS3535, EN60950, EN60742 (requires RoHS Compliant: Yes
TRANSFORMER, 6VA 2X 9V; Voltages, Secondary:0-9, 0-9; Power, per Secondary Winding:3VA; AC Power:6VA; Approval Bodies:BS3535, EN60950, EN60742 (requires additional fuse protection); External Depth:36mm; External Length / Height:32mm; Flammability Rating:UL94V-0; Hole Spacing - Length:25mm; Max Supply Frequency:60Hz; Min Supply Frequency:50Hz; Type:230V Single Primary; Voltage, Flash Test:4.8kV; Voltage, Input:230V; Voltage, Output:9V; Voltage, Output 2 Max:9V; Voltage, Single Primary:230V; Voltage, Supply AC:230V; Width, External:32mm; Current Rating:0.33A; Length:36mm; Regulation:25%

Manufacturer Aliases

Dagnall has several brands around the world that distributors may use as alternate names. Dagnall may also be known as the following names:

  • DAGNALL ELECTRONICS
  • D3OO9 6VA TRANSFORMER DAGNALL ELECTRONICS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3009.