Dagnall D2085

TRANSFORMER, 2VA, 2 X 6V; Transformer Type: Encapsulated; Voltages, Primary: 0-115, 0-115; Voltages, Secondary: 0-6,...

Submit Request for Quote

Unfortunately we do not know of any distributors for D2085. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Dagnall D2085 provided by its distributors.

TRANSFORMER, 2VA, 2 X 6V; Transformer Type:Encapsulated; Voltages, Primary:0-115, 0-115; Voltages, Secondary:0-6, 0-6; Power, per Secondary Winding:1VA; Current Rating, Secondary:160mA; Mounting Type:PCB; Approval Bodies:EN60950, RoHS Compliant: Yes
TRANSFORMER, 2VA, 2 X 6V; Transformer Type:Encapsulated; Voltages, Primary:0-115, 0-115; Voltages, Secondary:0-6, 0-6; Power, per Secondary Winding:1VA; Secondary Current Rating:160mA; Mounting Type:PCB; AC Power:2VA; Approval Bodies:EN60950, EN60742, VDE0551, CSA; External Depth:17.5mm; External Length / Height:53.4mm; Flammability Rating:UL94V-0; Hole Spacing - Length:35mm; Pin Length:4mm; Type:115/230V Primary; Voltage, Isolation:5kV; Voltages, Multiple Output:0-6,0-6V; Weight:120g; Width, External:44.4mm; Current Rating:0.17A; Length:17.5mm; Regulation:22%

Manufacturer Aliases

Dagnall has several brands around the world that distributors may use as alternate names. Dagnall may also be known as the following names:

  • DAGNALL ELECTRONICS
  • D3OO9 6VA TRANSFORMER DAGNALL ELECTRONICS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2085.