D-Link M32-2

D-Link M32-2 WiFi Router

Submit Request for Quote

Unfortunately we do not know of any distributors for M32-2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+7.69%

Descriptions

Descriptions of D-Link M32-2 provided by its distributors.

D-Link M32-2 WiFi Router
RS APAC
Appliance type = Mesh Wi-Fi System / WLAN = 802.11a/b/g/n/ac/ax / Frequency = 2.4 GHz / Frequency = 5 GHz / WLAN Mbps Gbps = 2.4 / WAN ports = 1x 10/100/1000 / LAN ports = 2x 10/100/1000 / Antenna = 4x Internal Dual-band / Operating temperature = 0 ... 40 °C

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP