D-Link GO-SW-5G/E

D-Link GO-SW-5G/E GO-SW-5G Network switch 5 ports 1 GBit/s

Price and Stock

Inventory History

3 month trend:
-56.52%

Descriptions

Descriptions of D-Link GO-SW-5G/E provided by its distributors.

D-Link GO-SW-5G/E GO-SW-5G Network switch 5 ports 1 GBit/s
D-Link 5 Port Gigabit Easy Desktop Switc
RS APAC
Ethernet Switch Type = Unmanaged / Network Speed Gbps = 1 / Ports = 5 / RJ45 Ports = 5 / Mounting Type = Desktop / Operating Temperature Max. °C = 40 / Operating Temperature Min. °C = 0 / Operating Voltage Max. - AC V = 240 / Operating Voltage Max. - DC V = 5 / Operating Voltage Min. - AC V = 100 / Current Consumption A = 1 / Width mm = 100 / Depth mm = 98 / Height mm = 28

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • GO-SW-5GE