D-Link DXS-3610-54T/SI

54-PORT 10GBE Managed Switch Including 6 100G QSFP28 Ports
$ 24,209.99

Price and Stock

DistributorSKUMinPkg
ZoroG2148831446
4h

Descriptions

Descriptions of D-Link DXS-3610-54T/SI provided by its distributors.

54-PORT 10GBE MANAGED SWITCH INCLUDING 6 100G QSFP28 PORTS
Ethernet Switch Type = Layer 3 Managed / Mounting Type = Rack Mount / Ports = 54 / RJ45 Ports = 48 / Fibre Ports = 6 / Fibre Port Type = QSFP+ / Fibre Port Type = QSFP28 / Additional Ports = USB / Network Speed Gbps = 100 / Series = DXS-3610 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 45 / Width mm = 441 / Depth mm = 487 / Height mm = 44

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP