D-Link DXS-1210-28S

24 X 10G Sfp+ Ports + 4 X 10G Base-t Ports Sm Switch in
$ 2,453.99

Price and Stock

Descriptions

Descriptions of D-Link DXS-1210-28S provided by its distributors.

24 X 10G SFP+ PORTS + 4 X 10G BASE-T PORTS SM SWITCH IN
D-Link DXS-1210-28S
RS APAC
Ethernet Switch Type = Layer 2 Managed / Mounting Type = Rack Mount / Ports = 28 / RJ45 Ports = 4 / Fibre Ports = 24 / Fibre Port Type = SFP+ / Network Speed Gbps = 10 / Series = DXS-1210 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 50 / Width mm = 441 / Depth mm = 210 / Height mm = 44

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP