D-Link DWA-172

D-Link WiFi , USB 2.0 2.4 GHz, 5 GHz, 433Mbit/s AC600 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n WiFi

Submit Request for Quote

Unfortunately we do not know of any distributors for DWA-172. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-59.16%

Descriptions

Descriptions of D-Link DWA-172 provided by its distributors.

D-Link WiFi , USB 2.0 2.4 GHz, 5 GHz, 433Mbit/s AC600 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n WiFi
D-Link DWA-172 WiFi Adapter
Mounting Type = Socket Mount / Operating Voltage Max. - DC V = 5 / Network Protocol = 802.11a/b/g/n/ac / Width mm = 15 / Product Type = Wireless Client / Series = DWA / Additional Ports = USB / Operating Temperature Max. °C = 40 / Operating Temperature Min. °C = 0 / Height mm = 193 / Depth mm = 16 / Network Speed Mbps = 867

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP