D-Link DWA-137

Additional Ports = USB / Series = DWA / Mounting Type = Socket Mount / Width mm = 12 / Operating Temperature Max. °C...

Submit Request for Quote

Unfortunately we do not know of any distributors for DWA-137. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of D-Link DWA-137 provided by its distributors.

Additional Ports = USB / Series = DWA / Mounting Type = Socket Mount / Width mm = 12 / Operating Temperature Max. °C = 40 / Operating Temperature Min. °C = 0 / Network Speed Mbps = 300 / Depth mm = 19 / Height mm = 47 / Operating Voltage Max. - DC V = 5 / Product Type = Wireless Client / Network Protocol = 802.11b/g/n

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP