D-Link DUB-M520

D-link Usb, 2, Usb 3.0, Usb C, Usb

Submit Request for Quote

Unfortunately we do not know of any distributors for DUB-M520. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-54.17%

Descriptions

Descriptions of D-Link DUB-M520 provided by its distributors.

D-Link USB, 2, USB 3.0, USB C, USB
D-Link DUB-M520 USB Hub
Input Connection = USB-C Plug / Ports Total = 5 / USB Ports = 3 / Ports = HDMI / Ports = RJ45 / Ports = USB-A 3.0 / Ports = USB-C 3.0 / Ports = USB-C PD / Resolution = 3840 x 2160 / Power Source = Bus-Powered / Width mm = 103 / Depth mm = 31 / Height mm = 11

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP