D-Link DMS-3130-30PS/E

Product Type = Switch / PoE Power Budget W = 740 / Ethernet Switch Type = Layer 3 Managed / Ports = 30 / RJ45 Ports =...

Submit Request for Quote

Unfortunately we do not know of any distributors for DMS-3130-30PS/E. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of D-Link DMS-3130-30PS/E provided by its distributors.

Product Type = Switch / PoE Power Budget W = 740 / Ethernet Switch Type = Layer 3 Managed / Ports = 30 / RJ45 Ports = 26 / PoE Ports = 24 / Fibre Ports = 4 / Fibre Port Type = SFP28 / Additional Ports = USB / Network Speed Gbps = 25 / Series = DMS / Mounting Type = Rack Mount / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Width mm = 440 / Depth mm = 470 / Height mm = 44

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP