D-Link DMS-108/E

D-Link DMS-108/E Gigabit Switch

Price and Stock

DistributorSKUMinPkg
Conrad301420510
36m

Inventory History

3 month trend:
-9.68%

Descriptions

Descriptions of D-Link DMS-108/E provided by its distributors.

D-Link DMS-108/E Gigabit Switch
Ethernet Switch Type = Unmanaged / Mounting Type = Desktop / Mounting Type = Wall Mount / Ports = 8 / RJ45 Ports = 8 / Network Speed Gbps = 2.5 / Series = DMS / Current Consumption A = 1 / Operating Voltage Max. - DC V = 12 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 145 / Depth mm = 82 / Height mm = 28

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP