Ethernet Switch Type = Layer 2 Unmanaged / Mounting Type = DIN Rail Mount / Ports = 5 / RJ45 Ports = 5 / Network Speed Gbps = 1 / Protection Rating = IP30 / Series = DIS-100G / Current Consumption A = 1 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 58 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 29 / Depth mm = 89 / Height mm = 112