Ethernet Switch Type = Layer 3 Managed / Mounting Type = Rack Mount / Ports = 52 / RJ45 Ports = 48 / Fibre Ports = 8 / Fibre Port Type = SFP / Fibre Port Type = SFP+ / Additional Ports = USB / Network Speed Gbps = 10 / Series = DGS-3630 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 50 / Width mm = 441 / Depth mm = 260 / Height mm = 44