D-Link DGS-3630-52PC/SI

D-Link DGS-3630-52PC/SI Managed Switch

Price and Stock

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2021-05-27

Descriptions

Descriptions of D-Link DGS-3630-52PC/SI provided by its distributors.

D-Link DGS-3630-52PC/SI Managed Switch
RS APAC
Managed 48-Port L3 PoE Switch
Interface Modules
Product Type = Switch / PoE Power Budget W = 370 / Ethernet Switch Type = Layer 3 Managed / Ports = 52 / RJ45 Ports = 44 / PoE Ports = 44 / Fibre Ports = 8 / Fibre Port Type = SFP / Fibre Port Type = SFP+ / Additional Ports = USB / Network Speed Gbps = 10 / Series = DGS-3630 / Mounting Type = Rack Mount / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 50 / Width mm = 440 / Depth mm = 380 / Height mm = 44

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DGS-3630-52PCSI