D-Link DGS-3630-28SC/SI

D-link DGS-3630-28SC Supports 20 X Sfp Ports, 4 X Combo 10/100/1000BASE-T/SFP Po
$ 2,503.99

Price and Stock

Descriptions

Descriptions of D-Link DGS-3630-28SC/SI provided by its distributors.

D-LINK DGS-3630-28SC SUPPORTS 20 X SFP PORTS, 4 X COMBO 10/100/1000BASE-T/SFP PO
D-Link 20-port SFP Layer 3 Stackable Man
RS APAC
Interface Modules
Ethernet Switch Type = Layer 3 Managed / Mounting Type = Rack Mount / Ports = 28 / RJ45 Ports = 4 / Fibre Ports = 24 / Fibre Port Type = SFP / Fibre Port Type = SFP+ / Additional Ports = USB / Network Speed Gbps = 10 / Series = DGS-3630 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 50 / Width mm = 441 / Depth mm = 260 / Height mm = 44

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DGS-3630-28SCSI