D-Link DGS-3630-28PC/SI

Managed 24-Port L3 Poe Switch + 4 10Ge Sfp+ Ports, Si Image
$ 2,379.99

Price and Stock

Supply Chain

Introduction Date2018-03-30

Descriptions

Descriptions of D-Link DGS-3630-28PC/SI provided by its distributors.

Managed 24-Port L3 Poe Switch + 4 10Ge Sfp+ Ports, Si Image
Interface Modules
Product Type = Switch / PoE Power Budget W = 370 / Ethernet Switch Type = Layer 3 Managed / Ports = 28 / RJ45 Ports = 24 / PoE Ports = 24 / Fibre Ports = 8 / Fibre Port Type = SFP / Fibre Port Type = SFP+ / Additional Ports = USB / Network Speed Gbps = 10 / Series = DGS-3630 / Mounting Type = Rack Mount / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Width mm = 441 / Depth mm = 380 / Height mm = 44

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DGS-3630-28PCSI