D-Link DGS-1520-52

48 x 10/100/1000BASE-T Ports, 2 x 10GBAS
$ 1,359.99

Price and Stock

Descriptions

Descriptions of D-Link DGS-1520-52 provided by its distributors.

48 x 10/100/1000BASE-T Ports, 2 x 10GBAS
RS APAC
D-LINK SMART SWITCH
Ethernet Switch Type = Layer 3 Managed / Mounting Type = Rack Mount / Ports = 52 / RJ45 Ports = 50 / Fibre Ports = 2 / Fibre Port Type = SFP+ / Network Speed Gbps = 10 / Series = DGS-1520 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 50 / Width mm = 441 / Depth mm = 207 / Height mm = 44

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP