D-Link DGS-1210-52

D-Link DGS-1210-52 Websmart Gigabit Switch with 48 1000Base-T and 4 SFP Ports
$ 449.99

Price and Stock

Descriptions

Descriptions of D-Link DGS-1210-52 provided by its distributors.

D-Link DGS-1210-52 Websmart Gigabit Switch with 48 1000Base-T and 4 SFP Ports
Dlink 48 10/100/1000 Base-T Port
RS APAC
Ethernet Switch Type = Layer 2 Managed / Mounting Type = Rack Mount / Ports = 52 / RJ45 Ports = 52 / Fibre Ports = 4 / Fibre Port Type = SFP / Network Speed Gbps = 1 / Series = DGS / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 50 / Width mm = 440 / Depth mm = 210 / Height mm = 44

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP