D-Link DGS-1210-28MP/E

D-Link 28-Port Gigabit PoE+ Smart Manage

Submit Request for Quote

Unfortunately we do not know of any distributors for DGS-1210-28MP/E. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of D-Link DGS-1210-28MP/E provided by its distributors.

D-Link 28-Port Gigabit PoE+ Smart Manage
RS APAC
Product Type = Switch / PoE Power Budget W = 370 / Ethernet Switch Type = Managed / Ports = 24 / RJ45 Ports = 24 / PoE Ports = 24 / Fibre Ports = 4 / Fibre Port Type = SFP / Network Speed Gbps = 1 / Series = DGS-1210 / Mounting Type = Rack Mount / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 50 / Width mm = 440 / Depth mm = 250 / Height mm = 44

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP