D-Link DGS-1210-28/E

D-Link DGS-1210-28/E Smart Switch

Price and Stock

DistributorSKUMinPkg
Rapid ElectronicsDGS-1210-28/E521
6h

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of D-Link DGS-1210-28/E provided by its distributors.

D-Link DGS-1210-28/E Smart Switch
RS APAC
Ethernet Switch Type = Layer 2 Managed / Mounting Type = Rack Mount / Ports = 24 / RJ45 Ports = 24 / Fibre Ports = 4 / Fibre Port Type = SFP / Network Speed Gbps = 1 / Series = DGS-1210 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 50 / Width mm = 440 / Depth mm = 140 / Height mm = 44

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP