Ethernet Switch Type = Unmanaged / Mounting Type = Desktop / Ports = 8 / RJ45 Ports = 8 / Network Speed Gbps = 1 / Series = DGS / Current Consumption A = 1 / Operating Voltage Max. - DC V = 5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 140 / Depth mm = 67 / Height mm = 24