D-Link DGS-108/E

D-Link DGS-108/E DGS-108 Network switch 8 ports 1 GBit/s

Price and Stock

Inventory History

3 month trend:
+50.76%

Supply Chain

Introduction Date2018-06-07

Descriptions

Descriptions of D-Link DGS-108/E provided by its distributors.

D-Link DGS-108/E DGS-108 Network switch 8 ports 1 GBit/s
Interface Modules
Ethernet Switch Type = Unmanaged / Mounting Type = Desktop / Ports = 8 / RJ45 Ports = 8 / Network Speed Gbps = 1 / Series = DGS / Current Consumption A = 1 / Operating Voltage Max. - DC V = 5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 45 / Width mm = 162 / Depth mm = 102 / Height mm = 28

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP