D-Link DGS-1026MP

D-Link DGS-1026MP 24-Port Desktop Gigabit Unmanaged PoE Switch with 2 x 100/100

Price and Stock

DistributorSKUMinPkg
Rapid ElectronicsDGS-1026MP111
19h

Inventory History

3 month trend:
-58.62%

Descriptions

Descriptions of D-Link DGS-1026MP provided by its distributors.

D-Link DGS-1026MP 24-Port Desktop Gigabit Unmanaged PoE Switch with 2 x 100/100
D-Link 26, 2SFP, 24RJ45, PoE, 10/100/1000Mbit/s
Product Type = Switch / PoE Power Budget W = 370 / Ethernet Switch Type = Layer 2 Managed / Ports = 28 / RJ45 Ports = 26 / PoE Ports = 24 / Fibre Ports = 2 / Fibre Port Type = SFP / Network Speed Gbps = 1 / Series = DGS / Mounting Type = Rack Mount / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Width mm = 440 / Depth mm = 250 / Height mm = 44

Images

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP