D-Link DGS-1016D/E

D-Link DGS-1016D/E Gigabit Switch

Submit Request for Quote

Unfortunately we do not know of any distributors for DGS-1016D/E. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-5.13%

Descriptions

Descriptions of D-Link DGS-1016D/E provided by its distributors.

D-Link DGS-1016D/E Gigabit Switch
Ethernet Switch Type = Unmanaged / Mounting Type = Desktop / Mounting Type = Rack Mount / Ports = 16 / RJ45 Ports = 16 / Network Speed Gbps = 1 / Series = DGS / Current Consumption mA = 200 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 280 / Depth mm = 125 / Height mm = 44

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP