D-Link DGS-1008P/E

D-Link DGS-1008P/E Gigabit Switch

Price and Stock

DistributorSKUMinPkg
Conrad98610949
10h

Inventory History

3 month trend:
+6.38%

Descriptions

Descriptions of D-Link DGS-1008P/E provided by its distributors.

D-Link DGS-1008P/E Gigabit Switch
Product Type = Switch / PoE Power Budget W = 60 / Ethernet Switch Type = Unmanaged / Ports = 8 / RJ45 Ports = 8 / PoE Ports = 4 / Network Speed Gbps = 1 / Series = DGS / Mounting Type = Desktop / Current Consumption A = 1.2 / Operating Voltage Max. - DC V = 54 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 150 / Depth mm = 98 / Height mm = 28

Manufacturer Aliases

D-Link has several brands around the world that distributors may use as alternate names. D-Link may also be known as the following names:

  • D-LINK SYSTEMS
  • D-LINK SYSTEMS INC
  • D-Link Networks
  • D-Link Company
  • D-LINK CORP